Microchip TechnologySY89830UK4G时钟缓冲器及驱动器
Clock Driver 4-OUT 2-IN 1:4 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:4 | |
| 4 | |
| 0.45@2.375V to 5.5V | |
| 0.45 | |
| ECL|HSTL|LVECL|LVPECL|PECL | |
| ECL|LVECL|LVPECL|PECL | |
| -2.375|2.375 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

