Microchip TechnologySY100ELT25ZG电平转换器
Translator ECL to TTL 1-CH Unidirectional 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| ECL to TTL | |
| Unidirectional | |
| 1 | |
| 150(Min) | |
| 3.6@-4.2V to -5.5V@4.5V to 5.5V | |
| 3.6 | |
| -1.165 | |
| 24 | |
| -3 | |
| -4.2/4.5 | |
| -4.5/5|-5.2/5 | |
| -5.5/5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| 14 | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。