SemtechSX1231IMLTRT射频收发器
RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V Automotive AEC-Q100 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| FSK/GFSK/GMSK/MSK/OOK | |
| 300Kbps | |
| 100 to 500|500 to 1500 | |
| 1020 | |
| 290 to 340|431 to 510|862 to 1020 | |
| 1.8V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。