TDK-Lambda AmericasSWS600L-12交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 53A 636W Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 53 | |
| 636 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 350 | |
| 3000VAC | |
| 48mV | |
| 72mV | |
| 7.1 | |
| 47 to 63 | |
| 82 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -20 | |
| 74 | |
| 1600 | |
| Mounting | Chassis |
| Package Height | 61 mm |
| Package Width | 120 mm |
| Package Length | 222(Max) mm |
Power your device with direct current by using this SWS600L-12 AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 636 W. This part's single output can handle a current up to 53 A. This part has a minimum operating temperature of -20 °C and a maximum of 74 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

