NXP SemiconductorsSVF331R3K1CKU2R微处理器
MPU VF3xxR RISC 32bit 133MHz/266MHz 176-Pin LQFP EP T/R Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| VF3xxR | |
| RISC | |
| ARM Cortex A5|ARM Cortex M4 | |
| ARM | |
| 2 | |
| 32 | |
| 16KB|32KB | |
| 133|266 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 0 | |
| 16KB|32KB | |
| 2 | |
| No | |
| 4 | |
| 4 | |
| 0 | |
| 2 | |
| 2 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。