| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Power Line |
| Configuration | Dual |
| Number of Lines | 2 |
| Inductance (H) | 1100u(Min) |
| Test Frequency (Hz) | 1k |
| Maximum DC Current (A) | 0.5 |
| Maximum DC Resistance (Ohm) | 0.84 |
| Minimum Insulation Resistance (Ohm) | >100M |
| Maximum Voltage Rating | 125VAC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 120 |
| Maximum Product Length (mm) | 15 |
| Maximum Product Depth (mm) | 10 |
| Maximum Product Height (mm) | 8.5 |