STMicroelectronicsSTY105NM50NMOSFETs

Trans MOSFET N-CH 500V 110A 3-Pin(3+Tab) Max247 Tube

Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? STMicroelectronics' STY105NM50N power MOSFET can provide a solution. Its maximum power dissipation is 625000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with mdmesh technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.

No Stock Available

Quantity Increments of 600 Minimum 600
  • Manufacturer Lead Time:
    16 星期
    • Price: $17.80
    1. 600+$17.80
    2. 3000+$17.62
    3. 6000+$17.45
    4. 9000+$17.27
    5. 12000+$17.10
    6. 15000+$16.94

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。