STMicroelectronicsSTW37N60DM2AGMOSFETs
Trans MOSFET N-CH 600V 28A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 5 | |
| 28 | |
| 5000 | |
| 10 | |
| 110@10V | |
| 54@10V | |
| 54 | |
| 2400@100V | |
| 210000 | |
| 10.7 | |
| 17 | |
| 68 | |
| 21.2 | |
| -55 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) mm |
| Package Width | 5.15(Max) mm |
| Package Length | 15.75(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。