STMicroelectronicsSTW36NM60NDMOSFETs
Trans MOSFET N-CH 600V 29A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| STW36NM60ND | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| MDmesh | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 5 | |
| 29 | |
| 100 | |
| 1 | |
| 110@10V | |
| 80.4@10V | |
| 80.4 | |
| 2785@50V | |
| 190000 | |
| 61.8 | |
| 53.4 | |
| 111 | |
| 30 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
As an alternative to traditional transistors, the STW36NM60ND power MOSFET from STMicroelectronics can be used to both amplify and switch electronic signals. Its maximum power dissipation is 190000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with mdmesh technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

