STMicroelectronicsSTPST3H100AFYRectifiers
Diode Schottky Si 100V 3A Automotive 2-Pin SOD-128Flat T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Si | |
| Single | |
| 100 | |
| 3 | |
| 50 | |
| 0.755 | |
| 5.7 | |
| -40 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) |
| Package Width | 2.5(Max) |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-128Flat |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

