STMicroelectronicsSTN1NF10MOSFETs

Trans MOSFET N-CH 100V 1A 4-Pin(3+Tab) SOT-223 T/R

Create an effective common drain amplifier using this STN1NF10 power MOSFET from STMicroelectronics. Its maximum power dissipation is 2500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes stripfet ii technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。