STMicroelectronicsSTM6905TZEDS6FSupervisory Circuits
Processor Supervisor 3.078V/2.333V 5 Active Low/Open Drain 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 210(Typ) | |
| Active Low/Open Drain | |
| 3.047|2.31 | |
| 3.078|2.333 | |
| 3.109|2.356 | |
| 0.8 to 5.5 | |
| 0.8 | |
| 5.5 | |
| 16 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this voltage monitor STM6905TZEDS6F voltage monitor IC from STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 3.078|2.333 V, with a minimum of 3.047|2.31 V and a maximum of 3.109|2.356 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。