STMicroelectronicsSTM6321LWY6FSupervisory Circuits

Processor Supervisor 4.63V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R

Using this STM6321LWY6F microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.561 V and a maximum of 4.699 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

6,000 个零件: 可以明天配送

    Total$1,631.40Price for 3000

    • (3000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2416+
      Manufacturer Lead Time:
      24 星期
      Country Of origin:
      中国
      • In Stock: 6,000
      • Price: $0.5438

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。