STMicroelectronicsSTM32WL33CCV6射频收发器
RF Transceiver ASK/DBPSK/FSK/GFSK/OOK 3.3V 48-Pin VFQFPN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| ASK/DBPSK/FSK/GFSK/OOK | |
| 600Kbps | |
| 100 to 500|500 to 1500 | |
| 958 | |
| 413 to 479|826 to 958 | |
| 1.7V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 48 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。