| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| BT+ZigBee | |
| Chip | |
| 0.25 | |
| 10dBm(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 121 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
