25-50% 折扣

STMicroelectronicsSTM32WBA52KGU6组合型无线模块

WLAN+BT Chip 32-Pin UFQFPN EP Tray

Revolutionize Connectivity with STM32WBA, the wireless microcontroller series from STMicroelectronics:

STMicroelectronics holds the global top spot in Microcontroller and Microprocessor supply, thanks to the STM32 family - a diverse portfolio spanning ultra-low-power microcontrollers to top-tier processors.

Furthermore, the STM32 wireless microcontroller series has seen substantial growth, offering solutions for short-range wireless needs, such as Bluetooth® Low Energy, Thread, Zigbee and Matter, while also extending its reach to cover long-distance applications like LoRa and Sigfox.

Deep diving into STM32WBA series

The latest addition to the STM32 wireless family, is the STM32WBA – a 32-bit Wireless Microcontroller, which delivers the high performance, efficiency, and security necessary for Bluetooth® Low Energy 5.3 enabled applications.

Arm® Cortex®-M33 core running at 100 MHz with TrustZone® technology

Radio key features:

  • +10dBm max output power
  • Bluetooth LE 5.3, Mesh, up to 20 connections
  • Zigbee 3.0, Zigbee Direct, SE, GP
  • Thread : OT 1.3
  • Concurrent mode BLE/ZB, BLE/OT, BLE/MAC
  • MATTER RCP
  • Proprietary 2.4GHz
  • TX=4.2mA (0dBm) / RX = 3.5mA (3.0V SMPS)
  • [-40; +105]°C full spec

Flash Memory Size / RAM size
Version 1: 1M /128 k | Version 2: 512k / 96k

Peripherals
Touch sensor, LPDMA, ADC 12-bit, 3x UART, 2x SPI, 2x I²C

Discover the benefits of STM32WBA series:

  • Increase battery life with the advertising extension for device communication
  • Ensure fast and reliable data transfer
  • Make efficient application processing based on 407 CoreMark score
  • Protects your IP and increase privacy protection based on - SESIP3 device capability
  • Fasten time-to market relying on market proven STM32Cube ecosystem

Security

It’s important to highlight that the STM32WBA's architecture is fortified with cutting-edge security measures, validated by prestigious certifications such as SESIP 3 and PSA Certified Level 3, affirming its top-tier security standing. It means, ST has taken the necessary steps to ensure that the newest security technology is embedded in the chip, such as memory protection, platform protection, cryptographic tools, and the Trust Zone, all working in concert to protect devices against cyber criminals.

For any questions related to PSA Certified, please contact Arrow’s Engineering Solution Center Team

Tech Snack: STM32U5 PSA certified development kits

Import TariffMay apply to this part

100 个零件: 可以明天配送

    Total$3.68Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2328+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      中国
      • In Stock: 100
      • Price: $3.683

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。