STMicroelectronicsSTM32U5F9ZJJ6QMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 4MB Flash 1.8V/2.5V/3.3V 144-Pin UFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 160 | |
| 160 | |
| 32 | |
| Flash | |
| 4MB | |
| 3026KB | |
| Yes | |
| CAN/I2C/SPI/UART/USART/USB | |
| 101 | |
| 17 | |
| 3 | |
| 22/22/22 | |
| 12/14/14 | |
| 2 | |
| 12/12 | |
| 4 | |
| 3 | |
| 1 | |
| 3 | |
| 6 | |
| 0 | |
| 1 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.43 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 144 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
