STMicroelectronicsSTM32U031C6T6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 56 | |
| 56 | |
| 32 | |
| Flash | |
| 32KB | |
| 12KB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 39 | |
| 11 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 12 | |
| 4 | |
| 2 | |
| 0 | |
| 2 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

