STMicroelectronicsSTM32MP257AAL3微处理器
MPU STM32 RISC 64bit 1.2GHz/400MHz/16MHz 1.8V/3.3V 361-Pin VFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex A33|ARM Cortex A35|ARM Cortex M0+ | |
| 4 | |
| 64 | |
| 1200|400|16 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 1 | |
| 9 | |
| 2 | |
| No | |
| 8 | |
| 8 | |
| 3 | |
| 3 | |
| 3 | |
| 1.71|2.7|3 | |
| 1.8|3.3 | |
| 1.89|3.6 | |
| 1.8|3.3 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.16(Min) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 361 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

