STMicroelectronicsSTM32L451RCI6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin UFBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 256KB | |
| 160KB | |
| Yes | |
| CAN/I2C/SPI/UART/USART | |
| 52 | |
| 9 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 3 | |
| 1 | |
| 0 | |
| 3 | |
| 4 | |
| 0 | |
| 1 | |
| 0 | |
| CAN Controller | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| 308 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

