STMicroelectronicsSTM32L412C8U6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 48-Pin UFQFPN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32L | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 64KB | |
| 40KB | |
| Yes | |
| I2C/SPI/UART/USART/USB | |
| 38 | |
| 8 | |
| 1 | |
| 2 | |
| 10/10 | |
| 12/12 | |
| 3 | |
| 1 | |
| 1 | |
| 2 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| 294 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

