STMicroelectronicsSTM32L021D4P7TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 14-Pin TSSOP T/R
Compliant | |
5A992c. | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
STM32L | |
RISC | |
ARM Cortex M0+ | |
ARM | |
32 | |
32 | |
32 | |
Flash | |
16KB | |
512B | |
Yes | |
I2C/SPI/UART/USART | |
11 | |
3 | |
1 | |
4 | |
12 | |
1 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
2 | |
2 | |
No | |
Yes | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
210 | |
-40 | |
105 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。