STMicroelectronicsSTM32H7S3I8T6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 64KB Flash 2.5V/3.3V 176-Pin LQFP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 600 | |
| 600 | |
| 32 | |
| Flash | |
| 64KB | |
| 620KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/I3C/SPI/UART/USART/USB | |
| 119 | |
| 18 | |
| 2 | |
| 17/17 | |
| 12/12 | |
| 1 | |
| 3 | |
| 5 | |
| 1 | |
| 6 | |
| 3 | |
| 4 | |
| 2 | |
| 1 | |
| 1.71 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 24 |
| Package Length | 24 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

