STMicroelectronicsSTM32F4DIS-LCD开发套件和工具

SSD2119 LCD Driver Expansion Board

  • Dev Kit Description

    This set of 3 boards expands the functionality of the STM32F4 Discovery kit. A base board, connected to the STM32 F4 Discovery provides Ethernet connectivity, a micro SD Card™ slot and extension connectors for the 2 other boards, and provides easy access to features such as UART, SPI, CAN and so on. A digital camera board featuring a 1.3 Megapixel CMOS sensor, and a 3""5 LCD board with touch screen capability connect to the base board to form a complete system.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。