STMicroelectronicsSTLQ020J30RLinear Regulators
LDO Regulator Pos 3V 0.2A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.005%/V(Typ) | |
| 0.0015%/mA(Typ) | |
| 0.001 | |
| 180°C/W | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 0.77 mm |
| Package Length | 0.77 mm |
| PCB changed | 4 |
| Supplier Package | Flip-Chip |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。