STMicroelectronicsSTL7N6LF3MOSFETs
Trans MOSFET N-CH 60V 20A 8-Pin Power Flat EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| STL7N6LF3 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| 20 | |
| 100 | |
| 1 | |
| 43@10V | |
| 8.7@10V | |
| 8.7 | |
| 432@25V | |
| 52000 | |
| 5.4 | |
| 10.4 | |
| 32.4 | |
| 6.7 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| PCB changed | 8 |
| Supplier Package | Power Flat EP |
| 8 | |
| Lead Shape | No Lead |
Thanks to STMicroelectronics, both your amplification and switching needs can be taken care of with one component: the STL7N6LF3 power MOSFET. Its maximum power dissipation is 52000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes stripfet f3 technology. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

