STMicroelectronicsSTL33N60M6MOSFETs
Trans MOSFET N-CH 600V 21A 4-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4.75 | |
| 21 | |
| 5000 | |
| 1 | |
| 137@10V | |
| 33.4@10V | |
| 33.4 | |
| 1515@100V | |
| 150000 | |
| 7.5 | |
| 33 | |
| 38.5 | |
| 19.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 4 |
| Supplier Package | Power Flat EP |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。