STMicroelectronicsSTL325N4LF8AGMOSFETs
Trans MOSFET N-CH Si 40V 373A Automotive AEC-Q101 8-Pin PowerFLAT EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±16 | |
| -55 to 175 | |
| 373 | |
| 0.75@10V | |
| 39@4.5V|95@10V | |
| 95 | |
| 7657@25V | |
| 188000 | |
| 21 | |
| 6.5 | |
| 89 | |
| 12.5 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Supplier Package | PowerFLAT EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。