STMicroelectronicsSTH240N75F3-6MOSFETs
STH240N75F3-6 STMicroelectronics Transistors MOSFETs N-CH 75V 180A 7-Pin(6+Tab) H2PAK T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 4 | |
| 180 | |
| 200 | |
| 10 | |
| 3@10V | |
| 100@10V | |
| 100 | |
| 6800@25V | |
| 300000 | |
| 15 | |
| 70 | |
| 100 | |
| 25 | |
| -55 | |
| 175 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) mm |
| Package Width | 9.13(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 6 |
| Tab | Tab |
| Supplier Package | H2PAK |
| 7 | |
| Lead Shape | Gull-wing |
This STH240N75F3-6 power MOSFET from STMicroelectronics can be used for amplification in your circuit. Its maximum power dissipation is 300000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes stripfet iii technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。