| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Bridge Type | Half Bridge |
| Number of Drivers | 1 |
| Type | IGBT|MOSFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 20(Typ) |
| Maximum Fall Time (ns) | 18(Typ) |
| Maximum Operating Frequency (kHz) | 1000 |
| Maximum Propagation Delay Time (ns) | 95 |
| Input Logic Compatibility | CMOS|TTL|3.3V|5V |
| Minimum Operating Supply Voltage (V) | 3.1 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Peak Output Current (A) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Maximum Turn-On Delay Time (ns) | 95 |
| Maximum Turn-Off Delay Time (ns) | 95 |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO W |
| Pin Count | 16 |