| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Half Bridge | |
| 1 | |
| MOSFET | |
| 1 | |
| 30(Typ) | |
| 30(Typ) | |
| 1000 | |
| 90 | |
| CMOS|TTL|3.3V|5V | |
| 3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.59(Max) mm |
| Package Length | 6.05(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO W |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。