STMicroelectronicsSTEVAL-ILM001V1开发套件和工具
PLUG-IN HARDWARE MODULE FOR THE STM8S-DISCOVERY INTERFACE FOR DALI COMMUNICATION
| Compliant | |
| EAR99 | |
| Active | |
| 8542.90.00.00 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
The STEVAL-ILM001V1 is a plug-in module for the STM8S-DISCOVERY kit and SW DALI library, to create a fully working DALI slave application. The STM8S-DISCOVERY + STEVAL-ILM001V1 work as a DALI slave device and can be connected to and controlled by any DALI network. The LD1 on the STM8S-DISCOVERY kit is used as a light source. Its brightness, fade-in/out times, etc., as defined by the DALI standard, can be controlled through DALI to simulate a normal lamp behavior. The DALI (Digital Addressable Lighting Interface) standard is a communication protocol widely used in intelligent lighting applications. Its use is not limited to fluorescent tube lamp dimmable ballasts, for which it was initially designed, but also for future LED applications.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。