STMicroelectronicsSTEF12SAGR保险丝
Fuse Electronic 25A 25V SMD Solder Pad 2.9x.2.8x1mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electronic | |
| Hard Disk Arrays and NAS|HD and SSD|Hot Plug Protections | |
| 2.9x.2.8x1 | |
| 25 | |
| 25 | |
| 25 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| 2.8 | |
| 2.9 | |
| 1(Max) | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
