STMicroelectronicsSTEF033AJR保险丝
Fuse Electronic 2.5A 10V SMD Solder Pad 3x3x0.9mm T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electronic | |
| Computer|DVD and Blu-Ray Disc Drivers|Hard Disk Drives | |
| 3x3x0.9 | |
| 2.5(Typ) | |
| 10 | |
| 10 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3 | |
| 3 | |
| 0.9 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

