STMicroelectronicsSTE53NC50MOSFETs
STE53NC50 STMicroelectronics Transistors MOSFETs N-CH 500V 53A 4-Pin ISOTOP Tube - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 53 | |
| 80@10V | |
| 310@10V | |
| 310 | |
| 11.2@25V | |
| 460000 | |
| 38 | |
| 70 | |
| 46 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Screw |
| Package Height | 9.1(Max) |
| Package Width | 25.5(Max) |
| Package Length | 38.2(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | ISOTOP |
| 4 |
As an alternative to traditional transistors, the STE53NC50 power MOSFET from STMicroelectronics can be used to both amplify and switch electronic signals. Its maximum power dissipation is 460000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -65 °C to 150 °C. This device utilizes powermesh ii technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。