STMicroelectronicsSTDRIVEG211Q栅极和功率驱动器
Driver 3A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin QFN Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| GaNFET|MOSFET | |
| 2 | |
| 22(Typ) | |
| 11(Typ) | |
| 2000 | |
| 60 | |
| 3.3V to 20V | |
| 10.7 | |
| 18 | |
| 3.5 | |
| 1.31 | |
| 2.27 | |
| 3 | |
| -40 | |
| 125 | |
| Industrial | |
| 60 | |
| 60 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 18 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
