STMicroelectronicsSTD19N3LLH6AGMOSFETs
Trans MOSFET N-CH 30V 10A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| STD19N3LLH6AG | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 10 | |
| 100 | |
| 1 | |
| 33@10V | |
| 3.7@4.5V | |
| 321@25V | |
| 30000 | |
| 2.5 | |
| 2.5 | |
| 12.8 | |
| 2.4 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。