STMicroelectronicsST92F150JDV1QCEMicrocontrollers - MCUs
MCU 8-bit/16-bit ST9 CISC 128KB Flash 5V Automotive AEC-Q100 100-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| CISC | |
| ST9 | |
| 24 | |
| 24 | |
| 8|16 | |
| Flash | |
| 128KB | |
| 6KB | |
| 4MB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 77 | |
| 5 | |
| 1 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。