| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A991b.6.b. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Transceiver |
| Maximum Data Rate | 480Mbps |
| Maximum RF Operating Frequency Range (MHz) | >=2500 |
| Maximum RF Operating Frequency (MHz) | 60000 |
| Operating Band Frequency (MHz) | 60000 |
| Minimum Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8V |
| Maximum Operating Supply Voltage | 1.95V |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.71 |
| Package Width | 2.95 |
| Package Length | 4.07 |
| PCB changed | 23 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| Pin Count | 23 |