STMicroelectronicsST1L05PU25RLinear Regulators
LDO Regulator Pos 2.5V 1.3A 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 1.3 | |
| 3 | |
| 5.5 | |
| 0.5@1.3A|0.4@800mA|0.45@1A | |
| 15mV | |
| 30mV | |
| 0.5 | |
| 55°C/W | |
| 10°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 | |
| Lead Shape | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO ST1L05PU25R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@800mA|0.25@1A|0.3@1.3A V. This voltage regulation device's single output can produce a current up to 1.3(Min) A. Use this part at voltages between 3 V and 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 30mV and line regulation of 15mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 0.4@800mA|0.45@1A|0.5@1.3A V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
