KYOCERA AVX Components CorporationST121C226MAJ10多层陶瓷电容器
Cap Ceramic 22uF 100V X7R 20% 10 Stacked 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 20 | |
| Ceramic Chip | |
| 26.67 X 6.35 X 3.56 | |
| 10 Stacked | |
| -55 | |
| 125 | |
| 26.67 | |
| 6.35(Max) | |
| 3.56(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。