SamtecSSW-124-01-T-D连接器插头及 PCB 插座
Conn Socket Strip SKT 48 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 48 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 4.7/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 61.47 | |
| 4.95 | |
| 8.51 | |
| 2.64 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's socket strip SSW-124-01-T-D header connector. This SKT connector's 48 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 105 °C. SSW-124-01-T-D is housed in black liquid crystal polymer. This product is 61.47 mm long, 8.51 mm tall and 4.95 mm deep. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

