Microchip TechnologySST39VF801C-70-4C-MAQE-TFlash
Flash Parallel 3.3V 8M-bit 512K x 16 70ns 48-Pin WFBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 8M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom | |
| 19 | |
| 4Kbyte x 256 | |
| 16 | |
| 512K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 0.05/Chip | |
| 0.01/Word | |
| 35 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 18 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.44 mm |
| Package Width | 4 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

