Microchip TechnologySST25WF040BT-40I/CSFlash
NOR Flash Serial-SPI 1.8V 4M-bit 512K x 8 11ns 9-Pin WLCSP T/R
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 24 | |
| 4Kbyte x 128 | |
| 256byte | |
| 8 | |
| 512K | |
| Yes | |
| Synchronous | |
| 11 | |
| 4/Chip | |
| 1/Page | |
| Serial-SPI | |
| 1.65 | |
| 40 | |
| 1.8 | |
| 1.95 | |
| 1.65 to 1.95 | |
| 10 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) mm |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。