Microchip TechnologySST25LF020A-33-4C-SAEFlash
NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 12ns 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 4Kbyte x 64 | |
| 8 | |
| 256K | |
| Yes | |
| Synchronous | |
| 12 | |
| 0.1/Chip | |
| 0.02/Byte | |
| 0.25um | |
| Serial-SPI | |
| 3 | |
| 33 | |
| 3.3 | |
| 3.6 | |
| 3 to 3.6 | |
| 10 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 10000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。