Bel Power SolutionsSSQE48T20033-NAA0G直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 3.3V 20A 66W 8-Pin 1/16-Brick
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 20 | |
| 66 | |
| 2250VDC | |
| DC/DC | |
| 10 | |
| 440(Typ) | |
| Yes | |
| 5mV | |
| 5mV | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 12.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.39(Max) |
| Package Width | 22.86 |
| Package Length | 33.02 |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down SSQE48T20033-NAA0G DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

