SamtecSSQ-105-03-T-D连接器插头及 PCB 插座
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 6.3/Contact | |
| 655VDC|465VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 13.21 | |
| 4.95 | |
| 8.51 | |
| 10.01 | |
| Through Hole |
Samtec brings you their socket strip SSQ-105-03-T-D header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. SSQ-105-03-T-D is housed in black liquid crystal polymer. This product is 13.21 mm long, 8.51 mm tall and 4.95 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

