| Active | |
| Small Signal | |
| Si | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 20 | |
| ±10 | |
| 150 | |
| 0.5@N Channel|0.33@P Channel | |
| 630@5V@N Channel|1310@4.5V@P Channel | |
| 1.23@4V@N Channel|1.2@4@P Channel | |
| 46@10V@N Channel|43@10V@P Channel | |
| 500 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 1.7 |
| Package Length | 2 |
| PCB changed | 6 |
| Supplier Package | UF |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。