ToshibaSSM3J36TU,LFMOSFETs
Trans MOSFET P-CH Si 20V 0.33A 3-Pin UFM T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 0.33 | |
| 1310@4.5V | |
| 1.2@4V | |
| 43@10V | |
| 800 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1800@1.8V|1220@2.8V|2230@1.5V|950@4.5V | |
| Mounting | Surface Mount |
| Package Width | 1.7 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Supplier Package | UFM |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。