| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Guide |
| Component Mounting Hole (Metric) (mm) | 4.572 |
| Board Thickness (Metric) (mm) | 1.9 |
| Product Length (Metric) (mm) | 177.8 |
| Product Depth (Metric) (mm) | 7.9 |
| Product Height (Metric) (mm) | 7.5 |
| Component Mounting Hole (Imperial) (in) | 0.18 |
| Board Thickness (Imperial) (in) | 0.075 |
| Product Length (Imperial) (in) | 7 |
| Product Depth (Imperial) (in) | 0.31 |
| Product Height (Imperial) (in) | 0.295 |